Suntan TS14011V331MSB040R 330µF 20% 35V 105°C 2K hrs Radial Alum Elec Capacitor

MPN
TS14011V331MSB040R
Brand
Suntan
Order Code
11-3540
Country of Origin
China
View Full Product Range (49)
Qty Unit Price (Ex VAT)
5+ £0.150
50+ £0.124
100+ £0.091
1000+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4,460 in stockAdditional quantity lead time 6 months

A 330µF 35V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 330µF
Tolerance 20%
Voltage 35V
Dimensions Ø8 x 16mm
Operating Temperature -40 to +105°C
Material Aluminium
Pitch 3.5mm

Reviews

Be the first to submit a review

Trustpilot