Suntan TS170R2A681JSBNA0R 680pF 5% 100V NPO P:2.54mm Radial Ceramic Capacitor

MPN
TS170R2A681JSBNA0R
Brand
Suntan
Order Code
11-3412
Country of Origin
China
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.124
100+ £0.090
1000+ £0.075
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 5,979 in stockAdditional quantity lead time 6 months

A 680pF 100V 0805 size radial ceramic capacitor from the Suntan TS17 series. Suitable for use as blocking, coupling, by-passing capacitors in applications requiring stable performance and predictable property changes.


  • Pitch 2.54mm
  • Tolerance 5%
  • Dielectric NPO
  • Miniature size
  • Epoxy resin coated
  • Excellent humidity resistance
Type Radial leaded
Capacitance 680pF
Tolerance 5%
Voltage 100V
Pitch 2.54mm
Dielectric NPO
Dimensions 4.2 x 3.8 x 3mm
Material Ceramic
Operating Temperature -55 to +125°C

Reviews

Be the first to submit a review

Trustpilot