Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Samwha HC1H109M35035HA 10000uf 50V 85deg Hc Snap-in Capacitor
Image Representative of Range

Samwha HC1H109M35035HA 10000uf 50V 85deg Hc Snap-in Capacitor

Order Code:  

11-3113

  Copy to clipboard
Brand: Samwha  Copy to clipboard MPN: HC1H109M35035HA  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.78
25+ £2.66
100+ £2.26

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
39 in Stock, despatched same dayAdditional quantity lead time 14 days

A Samwha HC series, low profile 85°C snap-in capacitor suitable for PCB mounting. Available in popular values in a range of working voltages.


Capacitance 10000µF
Voltage 50V
Tolerance 20%
Temperature 85°C
Ripple 5.97A
Diameter 35mm
Height 35mm
Pitch 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review