A Samwha HC series, low profile 85°C snap-in capacitor suitable for PCB mounting. Available in popular values in a range of working voltages.
Capacitance |
4700µF |
Voltage |
50V |
Tolerance |
20% |
Temperature |
85°C |
Ripple |
3.86A |
Diameter |
30mm |
Height |
25mm |
Pitch |
10mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In