Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Samwha HC1V478M25025HA 4700uf 35V 85deg Hc Snap-in Capacitor
Image Representative of Range

Samwha HC1V478M25025HA 4700uf 35V 85deg Hc Snap-in Capacitor

Order Code:  

11-3106

  Copy to clipboard
Brand: Samwha  Copy to clipboard MPN: HC1V478M25025HA  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.60
25+ £1.39
100+ £1.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
162 in Stock, despatched same dayAdditional quantity lead time 8 months

A Samwha HC series, low profile 85°C snap-in capacitor suitable for PCB mounting. Available in popular values in a range of working voltages.


Capacitance 4700µF
Voltage 35V
Tolerance 20%
Temperature 85°C
Ripple 2.98A
Diameter 25.4mm
Height 25mm
Pitch 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review