Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Samwha HC1C229M30030HA 22000uf 16V 85deg Hc Snap-in Capacitor
Image Representative of Range

Samwha HC1C229M30030HA 22000uf 16V 85deg Hc Snap-in Capacitor

Order Code:  

11-3103

  Copy to clipboard
Brand: Samwha  Copy to clipboard MPN: HC1C229M30030HA  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.36
25+ £2.86
100+ £2.47

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for lead times
Out of Stock100 due on 30/08/2024

A Samwha HC series, low profile 85°C snap-in capacitor suitable for PCB mounting. Available in popular values in a range of working voltages.


Capacitance 22000µF
Voltage 16V
Tolerance 20%
Temperature 85°C
Ripple 5.39A
Diameter 30mm
Height 30mm
Pitch 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review