Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Samwha HC1C109M22025HA 10000uf 16V 85deg Hc Snap-in Capacitor

Order Code:  

11-3101

  Copy to clipboard
Brand: Samwha  Copy to clipboard MPN: HC1C109M22025HA  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.27
25+ £1.62
100+ £1.26
500+ £1.03

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
1,109 in Stock, despatched same dayAdditional quantity lead time 5 months

A Samwha HC series, low profile 85°C snap-in capacitor suitable for PCB mounting. Available in popular values in a range of working voltages.


Capacitance 10000µF
Voltage 16V
Tolerance 20%
Temperature 85°C
Ripple 3.32A
Diameter 22mm
Height 25mm
Pitch 10mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review