Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Suntan TS13DJ1E102MSB0B0R 1000uf 25V Low Imp Electrolytic Capacitor

Order Code:  

11-2924

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS13DJ1E102MSB0B0R  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.664
10+ £0.400
100+ £0.257

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
1,807 in Stock, despatched same dayAdditional 2,000 due on 31/07/2024

A very long life, ultra low impedance electrolytic capacitor with excellent ripple current capability


Type Radial aluminium electrolytic
Material Aluminium
Capacitance 1000µF
Voltage 25V
Tolerance 20%
Operating Temperature -55 to +105°C
Dimensions Ø12 x 20mm
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review