Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Forever 85°C 330U 63V Radial Lead Aluminium Electrolytic Capacitor

Forever 85°C 330U 63V Radial Lead Aluminium Electrolytic Capacitor

Order Code:  

11-1424

  Copy to clipboard
Brand: Forever  Copy to clipboard MPN: RB 330U 63V  Copy to clipboard
 Report an error

Discontinued

A 63V 330µF miniature radial lead aluminium electrolytic capacitor for mounting directly to PCBs. Manufactured to high technical and quality standards.
  • Dimensions Ø 13 x 21mm
  • Pitch 5mm
  • Fully sleeved
  • 85°C general purpose
  • Forever RB series

Reviews


Be the first to submit a review