Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Forever RB 330U 25V 85°C Radial Lead Aluminium Electrolytic Capacitor

Forever RB 330U 25V 85°C Radial Lead Aluminium Electrolytic Capacitor

Order Code:  

11-1410

  Copy to clipboard
Brand: Forever  Copy to clipboard MPN: RB 330U 25V  Copy to clipboard
 Report an error

Discontinued

A 25V 330µF miniature radial lead aluminium electrolytic capacitor for mounting directly to PCBs. Manufactured to high technical and quality standards.


  • Dimensions Ø 10 x 12mm
  • Pitch 5mm
  • Fully sleeved
  • 85°C general purpose
  • Forever RB series
Type Radial aluminium electrolytic
Material Aluminium
Capacitance 330µF
Voltage 25V
Tolerance 20%
Operating Temperature -40 to +85°C
Dimensions Ø10 x 12mm
Pitch 5mm

Reviews


Great Quality Caps

Reviewed by: Mr nenda lofters - 20 December 2015
Upon receiving these capacitors and before installing into my designated circuit i decided to test the capacitance and tolerance on all the Forever RB I had ordered - what I found was (according to the Peak LCR Tester) all had a very close tolerance of capacitance of approximately -/+1% rather than the usual -/+20% as its specified value. A very good achievement for a very reasonably priced capacitor range - a true bargain.