Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Forever RB 2200U 35V 85°C Radial Lead Aluminium Electrolytic Capacitor

Forever RB 2200U 35V 85°C Radial Lead Aluminium Electrolytic Capacitor

Order Code:  

11-0765

  Copy to clipboard
Brand: Forever  Copy to clipboard MPN: RB 2200U 35V  Copy to clipboard
 Report an error

Discontinued

A 24V 2200µF miniature radial lead aluminium electrolytic capacitor for mounting directly to PCBs. Manufactured to high technical and quality standards.


  • Dimensions Ø 16 x 26mm
  • Pitch 7.5mm
  • Fully sleeved
  • 85°C general purpose
  • Forever RB series
Type Radial aluminium electrolytic
Material Aluminium
Capacitance 2200µF
Voltage 35V
Tolerance 20%
Operating Temperature -40 to +85°C
Dimensions Ø16 x 26mm
Pitch 7.5mm

Reviews


Be the first to submit a review