Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kemet R463N410050M1K 1uf 10% 310Vac X2 Polypropylene Film Capacitor

Order Code:  

10-2701

  Copy to clipboard
Brand: Kemet  Copy to clipboard MPN: R463N410050M1K  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.05
100+ £0.590

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
245 in Stock, despatched same dayAdditional quantity lead time 11 weeks

A 1µF 300V 22.5mm pitch metallised polypropylene film capacitor with excellent self-healing properties. Typical applications include interference suppression and across the line use.


  • Tolerance 20%
  • Dimensions 26.5 x 22 x 13mm
  • Thermosetting resin filled case
  • Flame retardant UL94V-0
  • Kemet R463 series
  • Formerly Arcotronics R463 series
Type Radial leaded
Capacitance 1µF
Voltage 300V
Tolerance 10%
Operating Temperature -40 to +110°C
Dimensions 26.5 x 13 x 22mm
Pitch 22.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review