Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Suntan TS16003F222MSBUC0R 2200pF 20% 3kv Y5U Ceramic Disc Capacitor

Order Code:  

08-1548

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS16003F222MSBUC0R Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.152
100+ £0.097
500+ £0.086

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
1,946 in Stock, despatched same dayAdditional quantity lead time 4 months

A high voltage ceramic disc capacitor with high stability and reliability. Ideal for coupling and bypass circuitry.


Type Radial leaded
Material Ceramic
Capacitance 2.2nF
Voltage 3000V
Tolerance 10%
Operating Temperature -25 to +85°C
Dimensions Ø8 x 5mm
Pitch 7.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review