Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Suntan TS16003D221KSBPB0R 220pF 10% 2kv Y5P Ceramic Disc Capacitor

Order Code:  

08-1538

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS16003D221KSBPB0R Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.151
100+ £0.091
500+ £0.076
1000+ £0.041

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
385 in Stock, despatched same dayAdditional quantity lead time 4 months

A high voltage ceramic disc capacitor with high stability and reliability. Ideal for coupling and bypass circuitry.


Type Radial leaded
Material Ceramic
Capacitance 220pF
Voltage 2000V
Tolerance 10%
Operating Temperature -25 to +85°C
Dimensions Ø6.5 x 3.5mm
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review