Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Suntan TS16003A103MSBUC0R 0.01uF 20% 1kv Y5U Ceramic Disc Capacitor

Order Code:  

08-1536

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS16003A103MSBUC0R Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.151
100+ £0.091
500+ £0.083
1000+ £0.062

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
1,550 in Stock, despatched same dayAdditional quantity lead time 4 months

A high voltage ceramic disc capacitor with high stability and reliability. Ideal for coupling and bypass circuitry.


Type Radial leaded
Material Ceramic
Capacitance 10nF
Voltage 1000V
Tolerance 20%
Operating Temperature -25 to +85°C
Dimensions Ø13 x 4mm
Pitch 7.5mm

To use this facility please Sign In.

Sign In

Reviews


Perfect for those HV jobs

Reviewed by: Mr Peter Thornton - 13 July 2017
Small, efficient and economical, these cpas are ideal for valve (tube) circuits and other HV applications. You can't go wrong at this price and size - these are ideal.