Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


JB Capacitors JFGA 1000pF 10% 630V Axial Metallized Polyester Capacitor

Order Code:  

08-1332

  Copy to clipboard
Brand: JB Capacitors  Copy to clipboard MPN: JFGA2J102K000000B  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.510
50+ £0.398
100+ £0.211
500+ £0.173

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
861 in Stock, despatched same dayAdditional quantity lead time 8 weeks

A 630V 0.001µF cylindrical axial capacitor that is constructed from metallised polyester film and electrode, wrapped and sealed with flame-retardant plastic and epoxy resin. Typical applications include clamping, blocking, coupling/decoupling, AC harmonic filtering and low power in audio equipment, consumer white goods, test equipment, etc.


  • Tolerance 10%
  • High reliability
  • High temperature-resistance
  • Small volume with large capacity
  • Good self-healing property
  • Operating temperature -40°C to +105°C
Type Axial
Material Polyester
Capacitance 1nF
Voltage 630V
Tolerance 10%
Operating Temperature -40 to +105°C
Dimensions 6.5 x 16mm
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review