Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Suntan TS16003A102MSBP50R 1000pF 20% 1kv 6.5mm Ceramic Disc Capacitor

Order Code:  

08-0250

  Copy to clipboard
Brand: Suntan  Copy to clipboard MPN: TS16003A102MSBP50R Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.152
100+ £0.034
500+ £0.0251
1000+ £0.0133

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
2,651 in Stock, despatched same dayAdditional quantity lead time 4 months

A high voltage ceramic disc capacitor with low inductance. Suitable for high frequency decoupling and suppression in logic circuit


Type Radial leaded
Material Ceramic
Capacitance 1nF
Voltage 1000V
Tolerance 20%
Operating Temperature -25 to +85°C
Dimensions Ø7 x 4mm
Pitch 6.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review