Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TickiT Colour Changing Light Panel & Table Set A2

Order Code:  

06-9917

  Copy to clipboard
Brand: TickiT  Copy to clipboard MPN: 73386 Copy to clipboard
  • Quickly find another product in this range by Type:

    LED light panel Light panel table
 Report an error
Qty Unit Price (Ex VAT)
1+ £193.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/06/2024

Children will be fascinated by these light panels from TickiT which encourage them to discover a new world bathed in coloured light. These colour changing light panels offer the opportunity to explore the effects of colour mixing, opacity and transparency and to observe natural and man-made objects in an interesting and different way. This light panel fits neatly on top of the supplied low-level table.


  • Powered by a low-voltage mains power supply
  • LED strips and diffusers illuminate the panels evenly in any one of 20 colours
  • Infrared remote control can be set for individual colours or made to rotate through a sequence of colours slowly via ‘smooth, fade, flash or strobe' settings
  • Table has fold-out legs which lock into place
  • Table folds flat for easy storage
  • Panel size: A2 (605 x 408 x 295mm)

Type Light panel table
Size A2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review