Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Leitz Letter Tray WOW Plus A4 Pink

Order Code:  

06-9776

  Copy to clipboard
Brand: Leitz  Copy to clipboard MPN: 52263023  Copy to clipboard EAN-13: 4002432394456
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £2.06   £1.90

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
320 at factory, lead time 3 days
11 in Stock, despatched same dayAdditional quantity lead time 3 days

You've got mail... but you need somewhere to put it. Leitz has the answer with these A4 letter trays from the WOW range. Designed for strength and durability, these robust trays are finished in a striking metallic pink colour with a stylishly glossy finish.


  • High side walls allow for larger than average capacity
  • Vertical stacking allows easy organisation
  • Easy access via large front opening
  • Internal dimensions 330 x 242 x 60mm
  • Stackable up to 10 high
  • Manufacturer's part 52263023
Type Letter tray

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review