Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Calico Unbleached 96cm (38") 2 Metres

Order Code:  

06-9232

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 06-9232  Copy to clipboard
 Report an error

Discontinued

100% Egyptian cotton.


  • Suitable for toiles, back drops, printing and many other uses
  • Width 960mm
  • Supplied in 2m lengths
Type Unbleached cotton
Width 960mm
Length 2m
Colour White

Reviews


Calico

Reviewed by: Hazel Clapham - 28 August 2014
Have ordered this before. It is a very useful weight and finish for mixed media and patchwork & quilting.