Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid Sugar Paper Display Roll White 508mm x 10m 80gsm

Order Code:  

06-7216

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: RSPRWH Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.12

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
17 in Stock, despatched same dayAdditional quantity lead time 5 weeks

The RVFM Sugar Paper Display Rolls White are ideal for display, mural and montage work.


  • 80 gsm
  • Width 508mm
  • Supplied on roll of 10m
Type Sugar paper
Size 10000 x 508mm
Weight 80gsm
Colour White

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


25 June 2015 Question by: Rapid Customer | Product code: 06-7216
Q. Hi there, Do you do any larger rolls than 10m long? Thanks
A. Hi Renee, thank you for your question. The biggest rolls we can currently offer are 10m.

Reviews


Be the first to submit a review