Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid Sugar Paper Display Roll Blue 508mm x 10m 80gsm

Order Code:  

06-7210

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: RSPRRB Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.12

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in Stock, despatched same dayAdditional quantity lead time 5 weeks

The RVFM Sugar Paper Display Rolls Blue are ideal for display, mural and montage work.


  • 80 gsm
  • Width 508mm
  • Supplied on roll of 10m
Type Sugar paper
Size 10000 x 508mm
Weight 80gsm
Colour Blue

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


15 October 2015 Question by: Rapid Customer | Product code: 06-7210
Q. Hi Do you stock any blue sugar paper wider than 508 mm?
A. Hi Sue, thank you for your question. These are the only versions we currently offer.

Reviews


Be the first to submit a review