Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid Sugar Paper Display Roll Cerise 508mm x 10m 80gsm

Order Code:  

06-7206

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: RSPRCE Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.12

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
17 in Stock, despatched same dayAdditional quantity lead time 5 weeks

The RVFM Sugar Paper Display Rolls Cerise are ideal for display, mural and montage work.


  • 80 gsm
  • Width 508mm
  • Supplied on roll of 10m
Type Sugar paper
Size 10000 x 508mm
Weight 80gsm
Colour Pink

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review