Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rapid Sugar Paper Display Roll Gold 508mm x 10m 80gsm

Order Code:  

06-7200

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: RSPEGO Copy to clipboard
  • Country of Origin: United Kingdom
 Report an error

Discontinued

The RVFM Sugar Paper Display Rolls Gold are ideal for display, mural and montage work.


  • 80 gsm
  • Width 508mm
  • Supplied on rolls of 10m
Type Sugar paper
Size 10000 x 508mm
Weight 80gsm
Colour Gold

Reviews


Be the first to submit a review