Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Brian Clegg Glitter Tub of 250g White

Order Code:  

06-5811

  Copy to clipboard
Brand: Brian Clegg  Copy to clipboard MPN: GLWHPL040H250 Copy to clipboard EAN-13: 5051170574636
  • Country of Origin: USA
 Report an error

Discontinued

A tub of white glitter from Brian Clegg which can be used for a host of exciting projects, including creative and decorative work with card, paper and collages. Incredibly versatile, the glitter uses high specification precision cutting technology, making it perfect for startling and original effects. Handy sized tubs for the classroom or home.


  • No-fuss glitter
  • Excellent for adding sparkle and shimmer
  • Size: 250g
  • Manufacturer's part GLWHPL040H250

Please Note: The Packaging of this item may be subject to change without notice.


Colour White
Size 250g
Pack 1
Type Glitter

Questions


*Question functionality currently disabled


15 April 2019 Question by: Rapid Customer | Product code: 06-5811
Q. Can this be used on wood?
A. Hi Maureen, thank you for your question. The supplier has stated "Yes, in principle you can use them on wood, but it depends what they are doing with the wood, is it just for art or furniture. It probably does depend on what they are using it for and if it's to be stored outside."

Reviews


Be the first to submit a review