Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Brian Clegg Glitter Tub of 250g Multi

Order Code:  

06-5801

  Copy to clipboard
Brand: Brian Clegg  Copy to clipboard MPN: GLMUPL040H250 Copy to clipboard EAN-13: 5051170571475
  • Country of Origin: USA
 Report an error

Discontinued

A tub of multi-coloured glitter from Brian Clegg which can be used for a host of exciting projects, including creative and decorative work with card, paper and collages. Incredibly versatile, the glitter uses high specification precision cutting technology, making it perfect for startling and original effects. Handy sized tubs for the classroom or home.


  • No-fuss glitter
  • Excellent for adding sparkle and shimmer
  • Sizet: 250g
  • Manufacturer's part GLMUPL040H250

Please Note: The Packaging of this item may be subject to change without notice.


Colour Multi-coloured
Size 250g
Pack 1
Type Glitter

Reviews


Be the first to submit a review