Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Brian Clegg Glitter Tub of 250g Silver

Order Code:  

06-5791

  Copy to clipboard
Brand: Brian Clegg  Copy to clipboard MPN: GLSIPL040H250 Copy to clipboard EAN-13: 5051170571529
  • Country of Origin: USA
 Report an error

Discontinued

A tub of silver glitter from Brian Clegg which can be used for a host of exciting projects, including creative and decorative work with card, paper and collages. Incredibly versatile, the glitter uses high specification precision cutting technology, making it perfect for startling and original effects. Handy sized tubs for the classroom or home.


  • No-fuss glitter
  • Excellent for adding sparkle and shimmer
  • Size: 250g
  • Manufacturer's part GLSIPL040H250

Please Note: The Packaging of this item may be subject to change without notice.


Colour Silver
Size 250g
Pack 1
Type Glitter

Reviews


Be the first to submit a review