Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Major Brushes Primed Stretched Canvas 25 x 30cm (10 x 12in.)

Order Code:  

06-1850

  Copy to clipboard
Brand: Major Brushes  Copy to clipboard MPN: CAN1012 Copy to clipboard EAN-13: 5060098473204
  • Quickly find another product in this range by Size:

    150 x 150mm 300 x 250mm 600 x 400mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.89

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
16 in Stock, despatched same dayAdditional quantity lead time 7 days

A 25 x 30cm primed stretched canvas ideal for use with traditional or water-soluble oil paints, acrylics and alkyds.


  • 25 x 30cm
  • Medium texture
  • Stapled on the back
  • Mounted on sturdy wood frame
  • Supplied complete with wedges to further stretch the frame if necessary
Type Stretched canvas
Size 300 x 250mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review