Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Thick Sheet 100mm Balsa Pack

Order Code:  

06-1227

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 06-1227  Copy to clipboard
  • Quickly find another product in this range by Width:

    75mm 100mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £26.24

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A pack of thick sheet Balsa.


  • Length 450mm
  • 5x 9.6 and 12.6mm thick
  • 100mm width
  • Supplied as a pack of 10 pieces
Wood Type Balsa
Length 450mm
Width 100mm
Thickness or Diameter Varies
Shape or type Strip

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review