Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Dowel 9mm x 600mm - Pack of 10

Order Code:  

06-1199

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 06-1199  Copy to clipboard
  • Quickly find another product in this range by Thickness or Diameter:

 Report an error
Qty Unit Price (Ex VAT)
1+ £4.12

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
13 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Pack of 10 9mm x 600mm wooden dowels, ideal for axles, structures and buggy construction.


  • Made from high quality Ramin
  • Diameter size nominal

Not suitable for professional use.

Wood Type Ramin
Shape Circular
Length 600mm
Width N/A
Thickness or Diameter 9mm
Shape or type Dowel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review