Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DYMO S0720580 D1 Tape 12mm x 7m Black on Yellow.

Order Code:  

06-0511

  Copy to clipboard
Brand: DYMO  Copy to clipboard MPN: S0720580  Copy to clipboard EAN-13: 5411313450188
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.99

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 9 days

Created specifically for your DYMO LabelManager™ label maker, this cassette of standard polyester D1 label strip offers the performance and variety you need for any indoor or outdoor labelling job, whether in your office, workshop, store or anywhere else you work.

All DYMO® D1 label tapes have an 'Easy Peel' back-slit for trouble-free application. The tapes produce long-lasting, high-quality labels that will last for many years.


  • 12mm width
  • Black lettering on yellow background
  • Tape length 7m
  • Withstands water, oil, grease and most mild solvents
  • Withstands temperatures from –18 to +90°C
  • Can be removed without leaving adhesive residues
  • Easy-peel backing
  • UV resistant - no peeling or fading
  • DYMO type S0720580
Type Label printer tape
Colour Black on yellow
Size 12mm
Adhesive Removable

To use this facility please Sign In.

Sign In

Reviews


Quick delivery

Reviewed by: Violet Young - 04 September 2019
Needed for next day. Reasonably priced and arrived well packaged (as always)