Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Major Brushes Mod Mesh (Aluminium) Coarse 500mm x 3m

Order Code:  

06-0174

  Copy to clipboard
Brand: Major Brushes  Copy to clipboard MPN: M078F Copy to clipboard EAN-13: 5060098475567
  • Quickly find another product in this range by Diameter:

    0.3mm 0.5mm 0.9mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.55

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 7 days

Buy Mod Mesh (Aluminium) Coarse 500mm x 3m from Major Brushes - for use with Modroc plaster plaster. A flexible material to create scaffold for any design.

  • Coarse: 5 x 10mm holes
  • Width 500mm
  • Approx. thickness 0.9mm
  • Supplied on 3m rolls
Type Aluminium mesh
Diameter 0.9mm
Length 3m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review