Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


UniStrand Adj Nylon P Clip 4.8-6.4mm - Pack of 100

Order Code:  

04-5784

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: PC-0406 Copy to clipboard
  • Quickly find another product in this range by Cable Size:

    4.8 to 6.4mm 6.4 to 9.5mm 9.5 to 14.3mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.04
5+ £6.26
10+ £4.86

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
62 in Stock, despatched same dayAdditional quantity lead time 5 months

Natural nylon adjustable cable clips for fixing cable bundles.


  • Cable size 4.8 to 6.4mm
  • Nylon
  • Supplied in packs of 100
Colour Natural
Cable Size 4.8 to 6.4mm
Material Nylon
Type P-clip
Mounting Screw
Fixing Hole Diameter 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review