Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


UniStrand Nylon P Clip 31.8mm - Pack of 100

Order Code:  

04-5780

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: UC-7 Copy to clipboard
 Report an error

Discontinued

Nylon cable clips designed to hold cable bundles or pipes/tubes.


  • Cable size 31.8mm
  • Fixing hole diameter 4.6mm
  • Radiused interior edges to protect cable insulation
  • Nylon
  • Supplied in packs of 100
Colour Natural
Cable Size 31.8mm
Material Nylon
Type P-clip
Mounting Screw
Fixing Hole Diameter 4.6mm

Reviews


Be the first to submit a review