Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Cable Size:
Re-reeling orders placed after 16:30 will be processed the next working day.
Nylon cable clips designed to hold cable bundles or pipes/tubes.
Colour | Natural |
---|---|
Cable Size | 7.9mm |
Material | Nylon |
Type | P-clip |
Mounting | Screw |
Fixing Hole Diameter | 4.6mm |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In