Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


UniStrand Nylon P Clip 4.8mm - Pack of 100

Order Code:  

04-5762

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: UC-0.5 Copy to clipboard
  • Quickly find another product in this range by Cable Size:

 Report an error
Qty Unit Price (Ex VAT)
1+ £4.93
5+ £4.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
32 in Stock, despatched same dayAdditional 40 due on 05/07/2024

Nylon cable clips designed to hold cable bundles or pipes/tubes.


  • Cable size 4.8mm
  • Fixing hole diameter 4.6mm
  • Radiused interior edges to protect cable insulation
  • Nylon
  • Supplied in packs of 100
Colour Natural
Cable Size 4.8mm
Material Nylon
Type P-clip
Mounting Screw
Fixing Hole Diameter 4.6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review