Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


HellermannTyton 161-41001 Spiral Binding 30m Black 1.6mm

Order Code:  

04-5714

  Copy to clipboard
Brand: HellermannTyton  Copy to clipboard MPN: 161-41001  Copy to clipboard
  • Quickly find another product in this range by Nominal Diameter:

    1.6mm 4.1mm 9.6mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.94

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Spiralene spiral binding offers a simple and fast method of binding and protecting cable looms prior to installation or even when in situ. Thanks to its flexibility it will follow any route taken by the cable. Made from black polythene, supplied in 30m reels 1.6mm in diameter.


  • Loom diameter range 1.6 to 12.7mm
  • Wall thickness 0.8mm
  • Pitch 5.6mm
Type Spiral binding
Material Polythene
Length 30m
Nominal Diameter 1.6mm
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review