Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Jacob 50616LPASWSET M16x1.5 Dometop Gland Longthread Black

Order Code:  

04-2340

  Copy to clipboard
Brand: Jacob  Copy to clipboard MPN: 50616LPASWSET Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.691

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Additional quantity lead time 3 weeksContact us for lead times on larger quantities
Out of Stock70 due on 29/05/2024

Black nylon dome top M16 long thread cable gland, easy to install and supplied with locking nut, .Kit Contains: Gland 50.616 PA/SWL Locknut 50.216 PW/SW


  • Cable diameter range 5 to 10mm
  • Thread size M16 x 1.5
  • Thread length 15mm
  • IP68 protection category
  • Temperature range -20°C to +100°C
  • CSA, SEV, VDE and UL approved, EN50262 standard
Type Dome top
Body Material Polyamide PA6 V-2
Thread Size M16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review