Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Jacob 50.616 PA/RSW Compact M16 Cable Gland Black

Order Code:  

04-2314

  Copy to clipboard
Brand: Jacob  Copy to clipboard MPN: 50.616 PA/RSW Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.848

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Additional quantity lead time 3 weeksContact us for lead times on larger quantities
549 in Stock, despatched same dayAdditional 1,200 due on 11/06/2024

Compact black nylon M16 cable gland, easy to install and supplied with locking nut, .


  • Cable diameter range 5 to 10mm
  • Thread size M16 x 1.5
  • Thread length 8mm
  • IP68 protection category
  • Temperature range -20°C to +100°C
  • CSA, SEV, VDE and UL approved, EN50262 standard
Type Dome top
Body Material Polyamide PA6 V-2
Thread Size M16

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review