Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Jacob 50.632 PA/R Compact M32 Cable Gland Grey

Order Code:  

04-2308

  Copy to clipboard
Brand: Jacob  Copy to clipboard MPN: 50.632 PA/R Copy to clipboard
 Report an error

Discontinued

Compact silver grey nylon M32 cable gland, easy to install and supplied with locking nut, .


  • Cable diameter range 15 to 21mm
  • Thread size M32 x 1.5
  • Thread length 10mm
  • IP68 protection category
  • Temperature range -20°C to +100°C
  • CSA, SEV, VDE and UL approved, EN50262 standard
Type Dome top
Body Material Polyamide PA6 V-2
Thread Size M32

Reviews


Be the first to submit a review