Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand M20 Dome Cable Clamp Black

Order Code:  

04-2045

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: AG-20 BLACK  Copy to clipboard
  • Quickly find another product in this range by Thread Size:

    M12 M16 M20 M25 PG7
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.16
50+ £0.833
100+ £0.709

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time unreliableContact us for expedited delivery
1,206 in Stock, despatched same dayAdditional 600 due on 03/07/2024

Compression type dome top cable gland manufactured in black Nylon 6.6 with a M20 thread.


  • Designed for use with PVC or rubber circular profile cables
  • Cable diameter range 10 to 14mm
  • Thread length 12.7mm
  • Supplied complete with locking nut for mounting on chassis, enclosures, etc.
  • CE, UL E186042 Approved
  • Provides full protection to IP68 when tightened with a spanner
Type Dome top
Body Material Nylon 6.6
Thread Size M20

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review