Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


UniStrand PG13.5 Dome Cable Clamp Off-white

Order Code:  

04-2015

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: EG-13.5 GREY Copy to clipboard
 Report an error

Discontinued

Compression type dome top cable gland manufactured in off-white Nylon 6.6 with a PG13.5 thread.


  • Designed for use with PVC or rubber circular profile cables
  • Cable diameter range 6 to 12mm
  • Thread length 8.7mm
  • Supplied complete with locking nut for mounting on chassis, enclosures, etc.
  • Provides full protection to IP68 when tightened with a spanner
  • CE, UL E186042 Approved
Type Dome top
Body Material Nylon 6.6
Thread Size PG13.5

Reviews


Be the first to submit a review