Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


UniStrand PG7 Dome Cable Clamp Off-white

Order Code:  

04-2000

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: EG-7 GREY Copy to clipboard
  • Quickly find another product in this range by Thread Size:

    M12 M16 M20 M25 PG7
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.787
50+ £0.655
100+ £0.494

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
117 in Stock, despatched same dayAdditional quantity lead time 5 months

Compression type dome top cable gland manufactured in off-white Nylon 6.6 with a PG7 thread.


  • Designed for use with PVC or rubber circular profile cables
  • Cable diameter range 3.5 to 6mm
  • Thread length 7.8mm
  • Supplied complete with locking nut for mounting on chassis, enclosures, etc.
  • Provides full protection to IP68 when tightened with a spanner
  • CE, UL E186042 Approved
Type Dome top
Body Material Nylon 6.6
Thread Size PG7

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review