Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


UniStrand 9mm Round Cable Clip Grey - Pack of 100

Order Code:  

04-1487

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: NC-2.5N Copy to clipboard
  • Quickly find another product in this range by Cable Size:

    4mm 5mm 6mm 7mm 9mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.71
5+ £1.48

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
20 in Stock, despatched same dayAdditional quantity lead time 5 months

Impact resistant plastic clips to suit 9mm round profile cables.


  • Supplied with hardened fixing nails
  • Colour: grey
  • Supplied in packs of 100
Colour Grey
Cable Size 9mm
Material Plastic
Type Round cable clip
Mounting Nail
Fixing Hole Diameter N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review