Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


UniStrand 7mm Round Cable Clip Grey - Pack of 100

Order Code:  

04-1483

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: NC-1.5N Copy to clipboard
  • Quickly find another product in this range by Cable Size:

    4mm 5mm 6mm 7mm 9mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.13
5+ £2.67
10+ £2.10

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
20 in Stock, despatched same dayAdditional 40 due on 05/07/2024

Impact resistant plastic clips to suit 7mm round profile cables.


  • Supplied with hardened fixing nails
  • Colour: grey
  • Supplied in packs of 100
Colour Grey
Cable Size 7mm
Material Plastic
Type Round cable clip
Mounting Nail
Fixing Hole Diameter N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review