Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


UniStrand 4mm Round Cable Clip Grey - Pack of 100

Order Code:  

04-1477

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: NC-0.4N Copy to clipboard
  • Quickly find another product in this range by Cable Size:

    4mm 5mm 6mm 7mm 9mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.10
5+ £1.76
10+ £1.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
21 in Stock, despatched same dayAdditional 20 due on 05/07/2024

Impact resistant plastic clips to suit 4mm round profile cables.


  • Supplied with hardened fixing nails
  • Colour: grey
  • Supplied in packs of 100
Colour Grey
Cable Size 4mm
Material Plastic
Type Round cable clip
Mounting Nail
Fixing Hole Diameter N/A

To use this facility please Sign In.

Sign In

Reviews


4mm Round Cable Clips - Grey

Reviewed by: Robin Coop - 04 March 2014
Although the securing pins are a little short on these cable clips they did the job exactly as they were supposed to. The grey plastic clip is of an extremely robust design. In general a very good cable clip.