Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Optimas 3001150 Strain Relief Bush 6.4-7.4mm Cable

Order Code:  

04-0262

  Copy to clipboard
Brand: Optimas  Copy to clipboard MPN: 3001150 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £0.047

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Contact us for lead times on larger quantities
4,300 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Nylon bushes from Optimas used to protect and secure cables at the point of entry or exit.


  • Anchors and protects the cable
  • Absorbs push, pull and twist
  • Cost-effective single assembly
  • Moulded from Nylon 6.6
  • Conforms to UL requirements
  • Diameter range 6.4 to 7.4mm
  • Supplied in black
Type Strain relief bushing
Size 12.7mm
Colour Black
Material Nylon 6.6

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review