Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Shrinktek SP3X 18 BLK 18mm 3:1 Heat Shrink Sleeving 1.2m

Order Code:  

03-1125

  Copy to clipboard
Brand: Shrinktek  Copy to clipboard MPN: SP3X 18 BLK Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.25
25+ £4.05

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
17 in Stock, despatched same dayAdditional quantity lead time 3 weeks

General purpose black, flexible flame retardant polyolefin heat shrink tubing from Shrinktek with a 3:1 shrink ratio.


  • Supplied diameter 18mm
  • Shrink diameter 6mm
  • Shrink ratio of 3:1 when heated above +125°C
  • Operating temperature –75°C to +135°C
  • Suitable for a wide range of uses including military and professional electronics
  • Applications include insulation, marking, strain relief, colour coding, identification and mechanical protection
  • Dielectric strength 25kV/mm
  • Aproved to AMS-DTL-23053/5, DEF STAN 59-97, VG95343 pt 5, UL 224 VW1
  • Supplied in lengths of 1.2m
Ratio 3:1
Colour Black
Length 1.2m
Supplied Diameter 18mm
Shrunk Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review