Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

UniStrand 75mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black
Image Representative of Range

UniStrand 75mm x 1.2m Adhesive Heat Shrink Sleeving 3:1 Black

Order Code:  

03-0863

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: UNIAHS3/1-75B1.2M  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £29.14
25+ £25.54

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
632 in Stock, despatched same dayAdditional quantity lead time 5 months

A flame retardant, cross-linked polyolefin heat shrink tubing, internally coated with adhesive, which as the sleeve shrinks, melts and seals the components or cables contained.

This material is ideal for suitable for an array of applications and for producing Y-splits in cables and for terminating the ends of multi-core.


  • Supplied in 75mm
  • Supplied in lengths of 1.2m
  • UL E203950, SGS/ROHS Approved
Ratio 3:1
Colour Black
Length 1.2m
Supplied Diameter 75mm
Shrunk Diameter 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review