Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


UniStrand 6mm Heat Shrink 3:1 Black 25m Reel

Order Code:  

03-0491

  Copy to clipboard
Brand: UniStrand  Copy to clipboard MPN: 030491  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £34.25
5+ £31.16

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
72 in Stock, despatched same dayAdditional quantity lead time 5 months

This black heat shrink sleeving has excellent flame retardant properties, flexibility and insulation.


  • Supplied diameter 6mm
  • Shrink diameter 2mm
  • 3:1 shrink ratio
  • Thermally stabilised flame retardant polyolefin material
  • Temperature range –55°C to +125°C
  • Shrinking temperature starts at +70°C and totally shrunk at +115°C
  • Supplied on reels of 25m
  • UL E203950, SGS/ROHS Approved
Ratio 3:1
Colour Black
Length 25m
Supplied Diameter 6mm
Shrunk Diameter 2mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


25 November 2018 Question by: Rapid Customer | Product code: 03-0491
Q. Is this adhesive lined? Asking because i need heat shrink that is not
A. Hi Adam thank you for your question. This is a plain non-adhesive lined heat shrink.

Reviews


Be the first to submit a review